Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1210C226K8RACTUCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | Full Reel36X2850 Re-Reel69R9300RL Cut Tape69R9300 |
| Product Range | C Series KEMET |
| Your Part Number | |
| Technical Datasheet |
1,500 In Stock
123,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $3.370 | $33.70 |
| Total Price | $33.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $3.370 |
| 20+ | $3.190 |
| 30+ | $3.000 |
| 50+ | $2.820 |
| 100+ | $2.650 |
| 250+ | $2.510 |
| 500+ | $2.360 |
| 1000+ | $2.310 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.491 |
| 2000+ | $0.481 |
| 3000+ | $0.450 |
| 5000+ | $0.424 |
| 10000+ | $0.400 |
| 25000+ | $0.385 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1210C226K8RACTUCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | Full Reel36X2850 Re-Reel69R9300RL Cut Tape69R9300 |
| Product Range | C Series KEMET |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | C Series KEMET |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | C Series KEMET |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C1210C226K8RACTU
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
