Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210C226K8RACAUTOCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel67AH9815
Re-Reel45AC6903RL
Cut Tape45AC6903
Product RangeC Series KEMET
Your Part Number
5,715 In Stock
2,000 more incoming. You can reserve stock now
585 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
3130 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 25+ | $0.831 |
| 100+ | $0.809 |
| 250+ | $0.787 |
| 500+ | $0.764 |
| 1000+ | $0.742 |
| 2500+ | $0.727 |
| 5000+ | $0.712 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.867 |
| 2000+ | $0.850 |
| 3000+ | $0.832 |
| 5000+ | $0.815 |
| 10000+ | $0.798 |
| 25000+ | $0.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C226K8RACAUTOCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel67AH9815
Re-Reel45AC6903RL
Cut Tape45AC6903
Product RangeC Series KEMET
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1210C226K8RACAUTO
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
