Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1210C225K5RACTU Multilayer Ceramic Capacitor, C Series, 2.2 - F, - 10%, X7R, 50 V, 1210 [3225 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/1288214-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1210C225K5RACTUCopy
Newark Part No.
Full Reel36X2847
Re-Reel06R3212
Cut Tape06R3212
Product RangeC Series KEMET
Your Part Number
24,298 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.285 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.285 |
| 25+ | $0.277 |
| 50+ | $0.270 |
| 100+ | $0.262 |
| 250+ | $0.240 |
| 500+ | $0.217 |
| 1000+ | $0.204 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.168 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C225K5RACTUCopy
Newark Part No.
Full Reel36X2847
Re-Reel06R3212
Cut Tape06R3212
Product RangeC Series KEMET
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1210C225K5RACTU
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
