Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210C225K3RACTUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel36X2846
Re-Reel52X5971RL
Cut Tape52X5971
Product RangeC Series KEMET
Your Part Number
2,649 In Stock
52,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.855 | $8.55 |
| Total Price | $8.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.855 |
| 20+ | $0.793 |
| 30+ | $0.732 |
| 50+ | $0.670 |
| 100+ | $0.613 |
| 250+ | $0.565 |
| 500+ | $0.516 |
| 1000+ | $0.506 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.168 |
| 4000+ | $0.165 |
| 6000+ | $0.162 |
| 10000+ | $0.158 |
| 20000+ | $0.155 |
| 50000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C225K3RACTUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel36X2846
Re-Reel52X5971RL
Cut Tape52X5971
Product RangeC Series KEMET
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1210C225K3RACTU
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
