
| Quantity | Price |
|---|---|
| 4000+ | $0.169 |
Product Information
Product Overview
KEMET’s Z5U dielectric features an 85°C maximum operating temperature and is considered “general-purpose.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes Z5U dielectric as a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Z5U exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature. Capacitance change is limited to +22%, −56% from +10°C to +85°C.
- Capacitance values ranging from 6800pF to 2.2µF
- DC voltage rating of 50V and 100V
- Operating temperature range from +10°C to +85°C
- Non polar device, minimize installation concerns
- Capacitance tolerances of ±20%, 80% or -20%
Technical Specifications
0.22µF
1210 [3225 Metric]
Z5U
3.2mm
Standard Terminal
10°C
MSL 1 - Unlimited
50V
± 20%
C Series KEMET
2.5mm
-
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C1210C224M5UACTU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
