Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1210C104KBRACAUTOCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel67AH9798 Re-Reel49AC3485RL Cut Tape49AC3485 |
| Product Range | C Series KEMET |
| Your Part Number | |
| Technical Datasheet |
3,310 In Stock
13,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.493 | $4.93 |
| Total Price | $4.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.493 |
| 20+ | $0.454 |
| 30+ | $0.416 |
| 50+ | $0.377 |
| 100+ | $0.342 |
| 250+ | $0.312 |
| 500+ | $0.282 |
| 1000+ | $0.263 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.222 |
| 2000+ | $0.203 |
| 3000+ | $0.199 |
| 5000+ | $0.195 |
| 10000+ | $0.191 |
| 25000+ | $0.187 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1210C104KBRACAUTOCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel67AH9798 Re-Reel49AC3485RL Cut Tape49AC3485 |
| Product Range | C Series KEMET |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Voltage(DC) | 630V |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | C Series KEMET |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 630V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | C Series KEMET |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C1210C104KBRACAUTO
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
