![KEMET C1206X104K1RACTU SMD Multilayer Ceramic Capacitor, C Series, 0.1 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/60M0258-40.jpg)
| Quantity | Price |
|---|---|
| 4000+ | $0.140 |
| 8000+ | $0.126 |
| 12000+ | $0.105 |
| 20000+ | $0.093 |
| 40000+ | $0.087 |
| 100000+ | $0.078 |
Product Information
Product Overview
C1206X104K1RACTU is a commercial grade, flexible termination system (FT-CAP) X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). Typical applications include circuits with a direct battery or power source connection, critical and safety relevant circuits without (integrated) current limitation and any application that is subject to high levels of board flexure or temperature cycling. Examples include raw power input side filtering (power plane/bus), high current applications (automobile battery line) and circuits that cannot be fused to open. Markets include consumer, medical, industrial (power supply), automotive, aerospace and telecom.
- 0.1µF capacitance and ±10% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Superior flex performance (up to 5mm)
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.1µF
1206 [3216 Metric]
X7R
3.2mm
Flexible Termination
-
MSL 1 - Unlimited
100V
± 10%
X Series FT-CAP Series
1.6mm
-55°C
125°C
No SVHC (04-Feb-2026)
Alternatives for C1206X104K1RACTU
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
