Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1206F104K3RACTUCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel67AH9748
Re-Reel96Y5641RL
Cut Tape96Y5641
Product RangeOpen Mode Design (FO-CAP) Series
Your Part Number
12,078 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.347 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.347 |
| 25+ | $0.218 |
| 100+ | $0.152 |
| 250+ | $0.139 |
| 500+ | $0.126 |
| 1000+ | $0.116 |
| 2500+ | $0.109 |
| 5000+ | $0.097 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.096 |
| 8000+ | $0.094 |
| 12000+ | $0.092 |
| 20000+ | $0.090 |
| 40000+ | $0.088 |
| 100000+ | $0.086 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206F104K3RACTUCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel67AH9748
Re-Reel96Y5641RL
Cut Tape96Y5641
Product RangeOpen Mode Design (FO-CAP) Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeOpen Mode Design (FO-CAP) Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
Open Mode Design (FO-CAP) Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1206F104K3RACTU
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
