Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1206C104M5RACTUCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel65AH5704 Re-Reel96Y5635RL Cut Tape96Y5635 |
| Product Range | C Series KEMET |
| Your Part Number | |
| Technical Datasheet |
45,320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.093 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.093 |
| 20+ | $0.084 |
| 30+ | $0.074 |
| 50+ | $0.065 |
| 100+ | $0.057 |
| 250+ | $0.050 |
| 500+ | $0.043 |
| 1000+ | $0.042 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.032 |
| 8000+ | $0.031 |
| 12000+ | $0.029 |
| 20000+ | $0.028 |
| 40000+ | $0.027 |
| 100000+ | $0.026 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1206C104M5RACTUCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel65AH5704 Re-Reel96Y5635RL Cut Tape96Y5635 |
| Product Range | C Series KEMET |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7R |
| Product Range | C Series KEMET |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | C Series KEMET |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C1206C104M5RACTU
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
