Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC114K221K1X5CA
Newark Part No.08B4586
Product RangeCK12, MIL-C-11015 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.310 |
| 500+ | $1.180 |
| 1000+ | $1.030 |
| 2500+ | $0.916 |
Price for:Each
Minimum: 200
Multiple: 200
$262.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC114K221K1X5CA
Newark Part No.08B4586
Product RangeCK12, MIL-C-11015 Series
Technical Datasheet
Capacitance220pF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Dielectric CharacteristicX7R
Lead Spacing-
Capacitor Case / Package-
Product RangeCK12, MIL-C-11015 Series
Product Diameter2.29mm
Product Length4.06mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-C-11015
SVHCLead
Technical Specifications
Capacitance
220pF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
-
Product Diameter
2.29mm
Product Width
-
Operating Temperature Min
-55°C
Qualification
MIL-C-11015
Voltage(DC)
100V
Capacitor Terminals
Axial Leaded
Lead Spacing
-
Product Range
CK12, MIL-C-11015 Series
Product Length
4.06mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate