C0805Y473K5RACTU
SMD Multilayer Ceramic Capacitor, C Series, 0.047 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R
![KEMET C0805Y473K5RACTU SMD Multilayer Ceramic Capacitor, C Series, 0.047 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/12N4441-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 4000 | $0.164 | $656.00 |
| Total Price | $656.00 | ||
| Quantity | Price |
|---|---|
| 4000+ | $0.179 |
| Quantity | Price |
|---|---|
| 4000+ | $0.164 |
| 5000+ | $0.155 |
| 10000+ | $0.138 |
| 20000+ | $0.125 |
| 30000+ | $0.116 |
| 50000+ | $0.107 |
Product Information
Product Overview
The Y series surface mount capacitor with an X7R dielectric is a floating electrode with flexible termination capacitor (FF-CAP). It combines two existing KEMET technologies - floating electrode and flexible termination. The floating electrode component utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). The flexible termination component utilizes a conductive silver epoxy between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance.
- up to 5 mm flex-bend capability
- Floating electrode/ Fail open design
- Low to mid capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
- SnPb termination finish option available (5% Pb minimum)
- EIA 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250V
- Capacitance offerings ranging from 180pF to 0.22μF
- Available capacitance tolerances of ±5%, ±10% and ±20%
Technical Specifications
0.047µF
0805 [2012 Metric]
X7R
2.01mm
Flexible Termination
125°C
MSL 1 - Unlimited
50V
± 10%
Y Series FF-CAP Series
1.25mm
-55°C
-
No SVHC (17-Jan-2022)
Alternatives for C0805Y473K5RACTU
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
