Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805X103K1GECAUTO SMD Multilayer Ceramic Capacitor, 0.01 µF, 100 V, 0805 [2012 Metric], ± 10%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805X103K1GECAUTOCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel55AC6922RL
Cut Tape55AC6922
Product RangeESD Rated Series
Your Part Number
3,870 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.327 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.327 |
| 25+ | $0.204 |
| 100+ | $0.143 |
| 250+ | $0.130 |
| 500+ | $0.117 |
| 1000+ | $0.109 |
| 2500+ | $0.101 |
| 5000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805X103K1GECAUTOCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel55AC6922RL
Cut Tape55AC6922
Product RangeESD Rated Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeESD Rated Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
C0805X103K1GECAUTO is an automotive grade, C0G dielectric, Flexible Termination System (FT-CAP) SMD MLCC capacitor. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and blocking, as well as energy storage in critical and safety relevant circuits without (integrated) current limitations, including those subject to high levels of board flexure or temperature cycling.
- 0.01µF capacitance and ±10% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- No piezoelectric noise, non-polar device (minimizing installation concerns)
- Extremely low ESR and ESL
- High thermal stability and high ripple current capability
- No capacitance change with respect to applied rated DC voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
ESD Rated Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805X103K1GECAUTO
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
