Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805X102K1RAC3316Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel01AC1588RL Cut Tape01AC1588 |
| Product Range | Flexible Termination (FT-CAP) Series |
| Your Part Number | |
| Technical Datasheet |
3,080 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.625 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.625 |
| 25+ | $0.384 |
| 100+ | $0.261 |
| 250+ | $0.237 |
| 500+ | $0.212 |
| 1000+ | $0.199 |
| 2500+ | $0.187 |
| 5000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805X102K1RAC3316Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel01AC1588RL Cut Tape01AC1588 |
| Product Range | Flexible Termination (FT-CAP) Series |
| Technical Datasheet | |
| Capacitance | 1000pF |
| Voltage(DC) | 100V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | Flexible Termination (FT-CAP) Series |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200, VW80808 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1000pF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 2.01mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 100V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | Flexible Termination (FT-CAP) Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200, VW80808 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C0805X102K1RAC3316
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
