Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805T104K5RALTU SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/12N4441-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805T104K5RALTUCopy
Newark Part No.
Full Reel67AH9554
Cut Tape96Y7219
Product RangeCOTS T Series
Also Known AsC0805T104K5RAL7800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.573 | $2,292.00 |
| Total Price | $2,292.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $0.573 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.475 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805T104K5RALTUCopy
Newark Part No.
Full Reel67AH9554
Cut Tape96Y7219
Product RangeCOTS T Series
Also Known AsC0805T104K5RAL7800
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCOTS T Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCLead
Product Overview
- Operating temperature range −55°C to +125°C
- Voltage conditioning and post-electrical testing per MIL–PRF–55681
- Destructive Physical Analysis (DPA) per EIA–469
- Biased humidity testing (85/85) per MIL–STD–202
- Certificate of Compliance
- EIA 0402, 0603, 0805, 1206, 1210, 1812 and 2220 case sizes
- DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200, and 250 V
- Capacitance offerings ranging from 10 pF to 22 μF
- Non-polar device, minimizing installation concerns
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
COTS T Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
Lead
Alternatives for C0805T104K5RALTU
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
