
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.025 | $0.02 |
| Total Price | $0.02 | ||
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.370 | $0.025 |
| 10+ | $0.210 | $0.025 |
| 25+ | $0.183 | $0.025 |
| 50+ | $0.155 | $0.025 |
| 100+ | $0.128 | $0.025 |
| 250+ | $0.123 | $0.025 |
| 500+ | $0.117 | $0.025 |
| Quantity | Price | Promotional price |
|---|---|---|
| 2500+ | $0.111 | $0.034 |
| 5000+ | $0.108 | $0.034 |
| 10000+ | $0.106 | $0.034 |
| 15000+ | $0.105 | $0.034 |
| 25000+ | $0.103 | $0.034 |
Product Information
Alternatives for C0805J104K5RACTU
8 Products Found
Product Overview
The F or J series ceramic Open Mode Capacitor in X7R dielectric are designed to minimize the probability of a low IR or short-circuit condition when forced to failure in a board stress flex situation. The open mode capacitor may experience a drop in capacitance, however, a short is unlikely because a crack will not typically propagate across counter electrodes within the device's active area. Since there will not be any current leakage associated with a typical open mode flex crack, there is no localized heating and therefore little chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component, the open mode capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are widely used in automotive circuits and general electronic applications.
- Open mode/fail open design
- Mid to high capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- Capacitance offerings ranging from 1000pF to 6.8μF
- EIA 0805, 1206, 1210 and 1812 case sizes available
- DC voltage ratings of 16, 25, 50, 100 and 200V
- Available capacitance tolerances of ±5%, ±10% and ±20%
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.1µF
0805 [2012 Metric]
X7R
2.01mm
Flexible Termination
-55°C
MSL 1 - Unlimited
50V
± 10%
J Series FO-CAP Series
1.25mm
-
125°C
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
