Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805C689D1HACTU SMD Multilayer Ceramic Capacitor, 6.8 pF, 100 V, 0805 [2012 Metric], ± 0.5pF, X8R](https://www.newark.com/productimages/standard/en_US/62AC6714-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805C689D1HACTUCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel67AH9535RL
Cut Tape67AH9535
Product RangeC Series KEMET
Also Known AsC0805C689D1HAC7800
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.102 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.102 |
| 25+ | $0.037 |
| 100+ | $0.028 |
| 250+ | $0.026 |
| 500+ | $0.023 |
| 1000+ | $0.021 |
| 2500+ | $0.019 |
| 5000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C689D1HACTUCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel67AH9535RL
Cut Tape67AH9535
Product RangeC Series KEMET
Also Known AsC0805C689D1HAC7800
Technical Datasheet
Capacitance6.8pF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 0.5pF
Dielectric CharacteristicX8R
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6.8pF
Voltage(AC)
-
Capacitance Tolerance
± 0.5pF
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X8R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for C0805C689D1HACTU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
