| Quantity | Price |
|---|---|
| 1+ | $0.552 |
| 5000+ | $0.520 |
| 10000+ | $0.455 |
| 20000+ | $0.405 |
| 30000+ | $0.373 |
| 50000+ | $0.339 |
Product Information
Product Overview
The X8L dielectric features a 150°C maximum operating temperature and is considered “general purpose high temperature.” These components are fixed, ceramic dielectric capacitors suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature up to 125°C. Beyond 125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from −55°C to +125°C and +15, −40% from 125°C to 150°C.
- Operating temperature range from -55°C to 150°C
- Capacitance values ranging from 0.012µF to 10µF
- EIA 0402, 0603, 0805, 1206 and 1210 case sizes available
- DC voltage rating of 10V, 16V, 25V and 50V
- Non polar device, minimize installation concerns
Technical Specifications
0.68µF
0805 [2012 Metric]
X8L
2.01mm
Standard Terminal
-
MSL 1 - Unlimited
25V
± 5%
C Series KEMET
1.25mm
-55°C
150°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C0805C684J3NACTU
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate