Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805C620J5GAC SMD Multilayer Ceramic Capacitor, 62 pF, 50 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4696308.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805C620J5GACCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99B4434
Product RangeC Series KEMET
Also Known AsC0805C620J5GAC7800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.223 |
| 10+ | $0.133 |
| 25+ | $0.113 |
| 50+ | $0.093 |
| 100+ | $0.076 |
| 500+ | $0.065 |
| 1000+ | $0.059 |
| 2500+ | $0.051 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C620J5GACCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99B4434
Product RangeC Series KEMET
Also Known AsC0805C620J5GAC7800
Technical Datasheet
Capacitance62pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
62pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for C0805C620J5GAC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
