Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805C473K2RACTUCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel12AC0639 Re-Reel55T0057RL Cut Tape55T0057 |
| Product Range | C Series KEMET |
| Your Part Number | |
| Technical Datasheet |
17,270 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.204 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.204 |
| 20+ | $0.189 |
| 30+ | $0.175 |
| 50+ | $0.160 |
| 100+ | $0.145 |
| 250+ | $0.131 |
| 500+ | $0.117 |
| 1000+ | $0.097 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.129 |
| 5000+ | $0.117 |
| 7500+ | $0.115 |
| 12500+ | $0.112 |
| 25000+ | $0.110 |
| 62500+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805C473K2RACTUCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel12AC0639 Re-Reel55T0057RL Cut Tape55T0057 |
| Product Range | C Series KEMET |
| Technical Datasheet | |
| Capacitance | 0.047µF |
| Voltage(DC) | 200V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | C Series KEMET |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.047µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 2.01mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 200V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | C Series KEMET |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C0805C473K2RACTU
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
