![KEMET C0805C274K3RACTU SMD Multilayer Ceramic Capacitor, 0.27 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/07X0924-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.629 | $0.63 |
| Total Price | $0.63 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.629 |
| 25+ | $0.332 |
| 100+ | $0.302 |
| 250+ | $0.277 |
| 500+ | $0.252 |
| 1000+ | $0.237 |
| 2500+ | $0.228 |
| 5000+ | $0.204 |
| Quantity | Price |
|---|---|
| 4000+ | $0.204 |
| 12000+ | $0.200 |
| 20000+ | $0.196 |
Product Information
Product Overview
C0805C274K3RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.27µF capacitance and ±10% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Alternatives for C0805C274K3RACTU
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
