Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805C181J5GACTU SMD Multilayer Ceramic Capacitor, C Series, 180 pF, 50 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805C181J5GACTUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel27C3296
Re-Reel64K2910RL
Cut Tape64K2910
Also Known AsC0805C181J5GAC7800
Your Part Number
12,007 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.800 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 25+ | $1.710 |
| 100+ | $1.620 |
| 250+ | $1.530 |
| 500+ | $1.440 |
| 1000+ | $1.350 |
| 5000+ | $1.280 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.035 |
| 12000+ | $0.031 |
| 20000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C181J5GACTUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel27C3296
Re-Reel64K2910RL
Cut Tape64K2910
Also Known AsC0805C181J5GAC7800
Technical Datasheet
Product Overview
C0805C181J5GACTU is a commercial grade, C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
- 180pF capacitance and ±5% capacitance tolerance
- 0805 (2012 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Alternatives for C0805C181J5GACTU
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
