Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805C155Z4VACTU SMD Multilayer Ceramic Capacitor, 1.5 µF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805C155Z4VACTUCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel79H0169
Cut Tape64K2907
Product RangeC Series KEMET
Also Known AsC0805C155Z4VAC7800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.163 | $407.50 |
| Total Price | $407.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.163 |
| 5000+ | $0.157 |
| 7500+ | $0.154 |
| 12500+ | $0.151 |
| 25000+ | $0.148 |
| 62500+ | $0.144 |
| 125000+ | $0.141 |
| 250000+ | $0.138 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.169 |
| 5000+ | $0.163 |
| 7500+ | $0.160 |
| 12500+ | $0.156 |
| 25000+ | $0.153 |
| 62500+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C155Z4VACTUCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel79H0169
Cut Tape64K2907
Product RangeC Series KEMET
Also Known AsC0805C155Z4VAC7800
Technical Datasheet
Capacitance1.5µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-30°C
Qualification-
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.5µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
Y5V
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
-20%, +80%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
