![KEMET C0805C106M8RACTU SMD Multilayer Ceramic Capacitor, 10 µF, 10 V, 0805 [2012 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.175 | $437.50 |
| Total Price | $437.50 | ||
| Quantity | Price |
|---|---|
| 2500+ | $0.175 |
| Quantity | Price |
|---|---|
| 2500+ | $0.351 |
| 5000+ | $0.328 |
| 7500+ | $0.321 |
| 12500+ | $0.315 |
| 25000+ | $0.308 |
| 62500+ | $0.302 |
Product Information
Product Overview
C0805C106M8RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 10µF capacitance and ±20% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
10µF
0805 [2012 Metric]
X7R
2.01mm
Standard Terminal
-
MSL 1 - Unlimited
10V
± 20%
C Series KEMET
1.25mm
-55°C
125°C
No SVHC (17-Jan-2022)
Alternatives for C0805C106M8RACTU
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
