Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805C106M8RACAUTOCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel65AH5694
Re-Reel33AC0560RL
Cut Tape33AC0560
Product RangeC Series KEMET
Your Part Number
2,559 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.435 | $4.35 |
| Total Price | $4.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.435 |
| 20+ | $0.402 |
| 30+ | $0.368 |
| 50+ | $0.335 |
| 100+ | $0.305 |
| 250+ | $0.279 |
| 500+ | $0.253 |
| 1000+ | $0.237 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.188 |
| 5000+ | $0.179 |
| 7500+ | $0.159 |
| 12500+ | $0.144 |
| 25000+ | $0.134 |
| 62500+ | $0.124 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C106M8RACAUTOCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel65AH5694
Re-Reel33AC0560RL
Cut Tape33AC0560
Product RangeC Series KEMET
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805C106M8RACAUTO
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
