Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.124 | $0.015 |
| 25+ | $0.052 | $0.015 |
| 100+ | $0.043 | $0.015 |
Product Information
Product Overview
C0805C104K5RAC7210 is a X7R dielectric (commercial grade) surface mount multilayer ceramic chip capacitor (SMD MLCC). It features a 125°C maximum operating temperature and is considered temperature stable. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0805 size code, ±10% capacitance tolerance
- 50VDC rated voltage
- 0.1µF capacitance value
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Non-polar device, minimizing installation concerns
Technical Specifications
0.1µF
0805 [2012 Metric]
X7R
2.01mm
Standard Terminal
125°C
-
50V
± 10%
C Series KEMET
1.25mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C0805C104K5RAC7210
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate