C0805C101JCGACTU
SMD Multilayer Ceramic Capacitor, C Series, 100 pF, 500 V, 0805 [2012 Metric], ± 5%, C0G / NP0
![KEMET C0805C101JCGACTU SMD Multilayer Ceramic Capacitor, C Series, 100 pF, 500 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.193 | $482.50 |
| Total Price | $482.50 | ||
| Quantity | Price |
|---|---|
| 2500+ | $0.193 |
| Quantity | Price |
|---|---|
| 2500+ | $0.193 |
| 5000+ | $0.183 |
| 7500+ | $0.162 |
| 12500+ | $0.147 |
| 25000+ | $0.137 |
| 62500+ | $0.127 |
Product Information
Product Overview
C0805C101JCGACTU is a Commercial Grade, high voltage C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The MLCC in C0G dielectric is temperature compensating and suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include high frequency power converters, Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems, snubber (high dV/dT), resonant circuits (LLC, wireless charging, etc), timing and filtering.
- 100pF capacitance and ±5% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 500V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Extremely low ESR and ESL
- High ripple current capability
- No capacitance shift with voltage
- Negligible capacitance shift with respect to temperature
- No piezoelectric noise
Technical Specifications
100pF
0805 [2012 Metric]
C0G / NP0
2.01mm
Standard Terminal
-
MSL 1 - Unlimited
500V
± 5%
C Series KEMET
1.25mm
-55°C
125°C
No SVHC (08-Jul-2021)
Alternatives for C0805C101JCGACTU
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
