Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805C100JCGACTUCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel66AH5602
Re-Reel05AC8005RL
Cut Tape05AC8005
Product RangeC Series KEMET
Your Part Number
1,007 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.260 | $2.60 |
| Total Price | $2.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.260 |
| 20+ | $0.241 |
| 30+ | $0.222 |
| 50+ | $0.202 |
| 100+ | $0.183 |
| 250+ | $0.167 |
| 500+ | $0.151 |
| 1000+ | $0.140 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.143 |
| 5000+ | $0.140 |
| 7500+ | $0.137 |
| 12500+ | $0.134 |
| 25000+ | $0.132 |
| 62500+ | $0.129 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C100JCGACTUCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel66AH5602
Re-Reel05AC8005RL
Cut Tape05AC8005
Product RangeC Series KEMET
Technical Datasheet
Capacitance10pF
Voltage(DC)500V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
500V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805C100JCGACTU
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
