Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0603X224K3RACTUCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel92AH4364 Re-Reel27AC3175RL Cut Tape27AC3175 |
| Product Range | Flexible Termination (FT-CAP) Series |
| Your Part Number | |
| Technical Datasheet |
796 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.353 | $3.53 |
| Total Price | $3.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.353 |
| 20+ | $0.324 |
| 30+ | $0.295 |
| 50+ | $0.266 |
| 100+ | $0.239 |
| 250+ | $0.216 |
| 500+ | $0.193 |
| 1000+ | $0.174 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.161 |
| 8000+ | $0.155 |
| 12000+ | $0.149 |
| 20000+ | $0.146 |
| 40000+ | $0.143 |
| 100000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0603X224K3RACTUCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel92AH4364 Re-Reel27AC3175RL Cut Tape27AC3175 |
| Product Range | Flexible Termination (FT-CAP) Series |
| Technical Datasheet | |
| Capacitance | 0.22µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | Flexible Termination (FT-CAP) Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.22µF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | Flexible Termination (FT-CAP) Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C0603X224K3RACTU
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
