Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603V102KCRACTUCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel67AH9311
Re-Reel75Y0596RL
Cut Tape75Y0596
Product RangeArcShield Series
Your Part Number
1,293 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.163 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.163 |
| 30+ | $0.155 |
| 100+ | $0.146 |
| 250+ | $0.132 |
| 500+ | $0.118 |
| 1000+ | $0.109 |
| 2500+ | $0.100 |
| 5000+ | $0.090 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.092 |
| 8000+ | $0.089 |
| 16000+ | $0.087 |
| 24000+ | $0.084 |
| 40000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603V102KCRACTUCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel67AH9311
Re-Reel75Y0596RL
Cut Tape75Y0596
Product RangeArcShield Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)500V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeArcShield Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Product Range
ArcShield Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0603V102KCRACTU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
