![KEMET C0603C824K8PACTU SMD Multilayer Ceramic Capacitor, 0.82 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.089 | $356.00 |
| Total Price | $356.00 | ||
| Quantity | Price |
|---|---|
| 4000+ | $0.089 |
| Quantity | Price |
|---|---|
| 4000+ | $0.106 |
| 8000+ | $0.095 |
| 12000+ | $0.080 |
| 20000+ | $0.070 |
| 40000+ | $0.066 |
| 100000+ | $0.059 |
Product Information
Product Overview
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
Technical Specifications
0.82µF
0603 [1608 Metric]
X5R
1.6mm
Standard Terminal
-55°C
MSL 1 - Unlimited
10V
± 10%
C Series KEMET
0.85mm
-
85°C
No SVHC (17-Jan-2023)
Alternatives for C0603C824K8PACTU
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
