New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Ceramic Capacitors
                                                                                                    5. SMD MLCC Multilayer Ceramic Capacitors
                                                                                                    Print Page

                                                                                                    C0603C751J5GACTU

                                                                                                    SMD Multilayer Ceramic Capacitor, 750 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0

                                                                                                    Date/Lot Code

                                                                                                    KEMET
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEMET C0603C751J5GACTU
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoC0603C751J5GACTU
                                                                                                    Newark Part No.
                                                                                                    Full Reel91H4343
                                                                                                    Cut Tape02J8141
                                                                                                    Product RangeC Series KEMET
                                                                                                    Also Known AsC0603C751J5GAC7867
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    399 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.344$0.34
                                                                                                    Total Price $0.34
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1+$0.344
                                                                                                    25+$0.159
                                                                                                    50+$0.151
                                                                                                    100+$0.143
                                                                                                    250+$0.130
                                                                                                    500+$0.116
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    4000+$0.088
                                                                                                    8000+$0.081
                                                                                                    16000+$0.079
                                                                                                    24000+$0.077
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEMET
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoC0603C751J5GACTU
                                                                                                    Newark Part No.
                                                                                                    Full Reel91H4343
                                                                                                    Cut Tape02J8141
                                                                                                    Product RangeC Series KEMET
                                                                                                    Also Known AsC0603C751J5GAC7867
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance750pF
                                                                                                    Voltage(DC)50V
                                                                                                    Capacitor Case / Package0603 [1608 Metric]
                                                                                                    Capacitance Tolerance± 5%
                                                                                                    Dielectric CharacteristicC0G / NP0
                                                                                                    Product RangeC Series KEMET
                                                                                                    Product Length1.6mm
                                                                                                    Product Width0.85mm
                                                                                                    Capacitor TerminalsStandard Terminal
                                                                                                    Qualification-
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Alternatives for C0603C751J5GACTU

                                                                                                    3 Products Found

                                                                                                    Product Overview

                                                                                                    C0603C751J5GACTU is a commercial grade, C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.

                                                                                                    • 750pF capacitance and ±5% capacitance tolerance
                                                                                                    • 0603 (1608 Metric) capacitor case
                                                                                                    • C0G / NP0 dielectric characteristic
                                                                                                    • 50V DC voltage rating
                                                                                                    • Operating temperature range from -55°C to 125°C
                                                                                                    • High ripple current capability
                                                                                                    • No capacitance change with respect to applied rated DC voltage
                                                                                                    • No capacitance decay with time
                                                                                                    • Non-polar device, minimizing installation concerns
                                                                                                    • 100% pure matte tin-plated termination finish allowing for excellent solderability

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    750pF

                                                                                                    Capacitor Case / Package

                                                                                                    0603 [1608 Metric]

                                                                                                    Dielectric Characteristic

                                                                                                    C0G / NP0

                                                                                                    Product Length

                                                                                                    1.6mm

                                                                                                    Capacitor Terminals

                                                                                                    Standard Terminal

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Voltage(DC)

                                                                                                    50V

                                                                                                    Capacitance Tolerance

                                                                                                    ± 5%

                                                                                                    Product Range

                                                                                                    C Series KEMET

                                                                                                    Product Width

                                                                                                    0.85mm

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.