Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603C683K1RACAUTO SMD Multilayer Ceramic Capacitor, 0.068 µF, 100 V, 0603 [1608 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/74AK6043-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603C683K1RACAUTOCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel74AK6080
Re-Reel74AK6079RL
Cut Tape74AK6079
Product RangeC Series Kemet
Your Part Number
3,898 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.299 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.299 |
| 25+ | $0.131 |
| 100+ | $0.117 |
| 250+ | $0.108 |
| 500+ | $0.086 |
| 1000+ | $0.080 |
| 2500+ | $0.076 |
| 5000+ | $0.072 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.092 |
| 12000+ | $0.084 |
| 20000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C683K1RACAUTOCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel74AK6080
Re-Reel74AK6079RL
Cut Tape74AK6079
Product RangeC Series Kemet
Technical Datasheet
Capacitance0.068µF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series Kemet
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.068µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
C Series Kemet
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C0603C683K1RACAUTO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
