Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603C564K4PACTU
Newark Part No.
Full Reel42M4474
Re-Reel38AJ3502
Cut Tape38AJ3502
Product RangeC Series KEMET
Also Known AsC0603C564K4PAC7867
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.259 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.259 |
| 10+ | $0.114 |
| 25+ | $0.110 |
| 50+ | $0.106 |
| 100+ | $0.102 |
| 250+ | $0.092 |
| 500+ | $0.081 |
| 1000+ | $0.074 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.075 |
| 5000+ | $0.067 |
| 10000+ | $0.055 |
| 20000+ | $0.047 |
| 30000+ | $0.044 |
| 50000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C564K4PACTU
Newark Part No.
Full Reel42M4474
Re-Reel38AJ3502
Cut Tape38AJ3502
Product RangeC Series KEMET
Also Known AsC0603C564K4PAC7867
Technical Datasheet
Capacitance0.56µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for C0603C564K4PACTU
1 Product Found
Technical Specifications
Capacitance
0.56µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
