Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC0603C561J1GACTU
Newark Part No.
Full Reel78R4009
Re-Reel75R1549
Cut Tape75R1549
Product RangeC Series KEMET
Your Part Number
Technical Datasheet
12,905 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.138 |
| 25+ | $0.126 |
| 50+ | $0.113 |
| 100+ | $0.101 |
| 250+ | $0.097 |
| 500+ | $0.093 |
| 1000+ | $0.091 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.107 |
| 5000+ | $0.094 |
| 10000+ | $0.077 |
| 20000+ | $0.067 |
| 30000+ | $0.062 |
| 50000+ | $0.054 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C561J1GACTU
Newark Part No.
Full Reel78R4009
Re-Reel75R1549
Cut Tape75R1549
Product RangeC Series KEMET
Technical Datasheet
Capacitance560pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
560pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C0603C561J1GACTU
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability