![KEMET C0603C472K1TACAUTO SMD Multilayer Ceramic Capacitor, 4700 pF, 100 V, 0603 [1608 Metric], ± 10%, X8G](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.508 | $0.51 |
| Total Price | $0.51 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.508 |
| 25+ | $0.265 |
| 100+ | $0.232 |
| 250+ | $0.216 |
| 500+ | $0.188 |
| 1000+ | $0.174 |
| 2500+ | $0.170 |
| 5000+ | $0.152 |
| Quantity | Price |
|---|---|
| 4000+ | $0.133 |
| 12000+ | $0.127 |
| 20000+ | $0.124 |
Product Information
Product Overview
High temperature 150°C, X8G dielectric, 10 to 100VDC surface mount multilayer ceramic chip capacitors (SMD MLCCs). X8G Class I dielectric features a 150°C maximum operating temperature, offering the latest in high temperature dielectric technology and reliability for extreme temperature applications and under the hood applications. X8G exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55°C to +150°C. Driven by demand for a more robust and reliable component, X8G dielectric capacitors were developed for critical applications where reliability and capacitance stability at higher operating temperatures are a concern. These are widely used in automotive for under hood and harsh environment as well as general high temperature applications. Used for decoupling, bypass, filtering, under the hood, transient voltage suppression and safety relevant circuits.
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- Non-polar device, minimizing installation concerns
- Automotive (AEC-Q200) grade qualified
- 100% pure matte tin-plated termination finish that allowing for excellent solderability
- Replacement for higher capacitance/larger footprint devices that fail to offer capacitance stability
Technical Specifications
4700pF
0603 [1608 Metric]
X8G
1.6mm
Standard Terminal
AEC-Q200
MSL 1 - Unlimited
100V
± 10%
C Series KEMET
0.85mm
-55°C
150°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for C0603C472K1TACAUTO
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
