Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603C392J1GACTU Multilayer Ceramic Capacitor, C Series, 3900 pF, - 5%, C0G / NP0, 100 V, 0603 [1608 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603C392J1GACTUCopy
Newark Part No.
Full Reel32X7243
Re-Reel29T9024
Cut Tape29T9024
Product RangeC Series KEMET
Your Part Number
3,620 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.174 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.174 |
| 25+ | $0.168 |
| 50+ | $0.162 |
| 100+ | $0.156 |
| 250+ | $0.141 |
| 500+ | $0.126 |
| 1000+ | $0.116 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.126 |
| 5000+ | $0.112 |
| 10000+ | $0.092 |
| 20000+ | $0.079 |
| 30000+ | $0.074 |
| 50000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C392J1GACTUCopy
Newark Part No.
Full Reel32X7243
Re-Reel29T9024
Cut Tape29T9024
Product RangeC Series KEMET
Technical Datasheet
Capacitance3900pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3900pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0603C392J1GACTU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
