Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603C223K1RACAUTO SMD Multilayer Ceramic Capacitor, 0.022 µF, 100 V, 0603 [1608 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0603C223K1RACAUTOCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | Full Reel76AH8511 Re-Reel76AH8510RL Cut Tape76AH8510 |
| Product Range | C Series KEMET |
| Your Part Number | |
| Technical Datasheet |
6,734 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.122 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.122 |
| 25+ | $0.058 |
| 100+ | $0.057 |
| 250+ | $0.056 |
| 500+ | $0.055 |
| 1000+ | $0.054 |
| 2500+ | $0.052 |
| 5000+ | $0.051 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.057 |
| 8000+ | $0.056 |
| 12000+ | $0.055 |
| 20000+ | $0.054 |
| 40000+ | $0.052 |
| 100000+ | $0.051 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0603C223K1RACAUTOCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | Full Reel76AH8511 Re-Reel76AH8510RL Cut Tape76AH8510 |
| Product Range | C Series KEMET |
| Technical Datasheet | |
| Capacitance | 0.022µF |
| Voltage(DC) | 100V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | C Series KEMET |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.022µF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 100V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | C Series KEMET |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C0603C223K1RACAUTO
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
