![KEMET C0603C223J3RACTU SMD Multilayer Ceramic Capacitor, 0.022 µF, 25 V, 0603 [1608 Metric], ± 5%, X7R](https://www.newark.com/productimages/standard/en_US/4696308.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.122 | $0.12 |
| Total Price | $0.12 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.122 |
| 25+ | $0.047 |
| 100+ | $0.035 |
| 250+ | $0.032 |
| 500+ | $0.025 |
| 1000+ | $0.021 |
| 2500+ | $0.019 |
| 5000+ | $0.018 |
| Quantity | Price |
|---|---|
| 4000+ | $0.022 |
| 5000+ | $0.019 |
| 10000+ | $0.015 |
| 20000+ | $0.011 |
Product Information
Product Overview
C0603C223J3RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.022µF capacitance and ±5% capacitance tolerance
- 0603 (1608 metric) capacitor case
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.022µF
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
25V
± 5%
C Series KEMET
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C0603C223J3RACTU
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
