Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603C201G1HACAUTO SMD Multilayer Ceramic Capacitor, 200 pF, 100 V, 0603 [1608 Metric], ± 2%, X8R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603C201G1HACAUTOCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AC1166
Re-Reel06AH2426RL
Cut Tape06AH2426
Product RangeC Series KEMET
Your Part Number
7,878 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.131 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.131 |
| 25+ | $0.051 |
| 100+ | $0.040 |
| 250+ | $0.036 |
| 500+ | $0.032 |
| 1000+ | $0.027 |
| 2500+ | $0.024 |
| 5000+ | $0.022 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.022 |
| 12000+ | $0.019 |
| 20000+ | $0.018 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C201G1HACAUTOCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AC1166
Re-Reel06AH2426RL
Cut Tape06AH2426
Product RangeC Series KEMET
Technical Datasheet
Capacitance200pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicX8R
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max150°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
200pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X8R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Qualification
AEC-Q200
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 2%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
