Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603C180F8HACAUTO SMD Multilayer Ceramic Capacitor, 18 pF, 10 V, 0603 [1608 Metric], ± 1%, X8R](https://www.newark.com/productimages/standard/en_US/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603C180F8HACAUTOCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel66AJ6973RL
Cut Tape66AJ6973
Product RangeC Series KEMET
Your Part Number
10,304 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.235 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.235 |
| 25+ | $0.101 |
| 100+ | $0.083 |
| 250+ | $0.075 |
| 500+ | $0.067 |
| 1000+ | $0.061 |
| 2500+ | $0.055 |
| 5000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C180F8HACAUTOCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel66AJ6973RL
Cut Tape66AJ6973
Product RangeC Series KEMET
Technical Datasheet
Capacitance18pF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicX8R
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
18pF
Voltage(AC)
-
Capacitance Tolerance
± 1%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X8R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
