Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603C103KMRECAUTOCopy
Newark Part No.
Full Reel86AC0928
Re-Reel02AH1254
Cut Tape02AH1254
Product RangeC Series KEMET
Your Part Number
10,039 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.078 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.078 |
| 25+ | $0.075 |
| 50+ | $0.072 |
| 100+ | $0.069 |
| 250+ | $0.062 |
| 500+ | $0.054 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.463 |
| 5000+ | $0.430 |
| 10000+ | $0.374 |
| 20000+ | $0.317 |
| 30000+ | $0.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C103KMRECAUTOCopy
Newark Part No.
Full Reel86AC0928
Re-Reel02AH1254
Cut Tape02AH1254
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.01µF
Voltage(DC)63V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
63V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for C0603C103KMRECAUTO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
