Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0603C101J5GACTUCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel36X2601 Re-Reel53M7178RL Cut Tape53M7178 |
| Product Range | C Series KEMET |
| Your Part Number | |
| Technical Datasheet |
56,000 In Stock
96,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.033 | $0.00 |
| Total Price | $0.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.143 |
| 25+ | $0.079 |
| 100+ | $0.048 |
| 250+ | $0.042 |
| 500+ | $0.036 |
| 1000+ | $0.035 |
| 2500+ | $0.034 |
| 5000+ | $0.033 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.033 |
| 8000+ | $0.031 |
| 12000+ | $0.027 |
| 20000+ | $0.024 |
| 40000+ | $0.020 |
| 100000+ | $0.019 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0603C101J5GACTUCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel36X2601 Re-Reel53M7178RL Cut Tape53M7178 |
| Product Range | C Series KEMET |
| Technical Datasheet | |
| Capacitance | 100pF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | C Series KEMET |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 100pF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 5% |
| Product Range | C Series KEMET |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C0603C101J5GACTU
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
