Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0402C681J5GACAUTOCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel67AH9037
Re-Reel67AC7922RL
Cut Tape67AC7922
Product RangeC Series KEMET
Your Part Number
10,040 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.236 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.236 |
| 20+ | $0.222 |
| 30+ | $0.208 |
| 50+ | $0.194 |
| 100+ | $0.180 |
| 250+ | $0.163 |
| 500+ | $0.145 |
| 1000+ | $0.134 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.117 |
| 20000+ | $0.104 |
| 30000+ | $0.102 |
| 50000+ | $0.100 |
| 100000+ | $0.098 |
| 250000+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C681J5GACAUTOCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel67AH9037
Re-Reel67AC7922RL
Cut Tape67AC7922
Product RangeC Series KEMET
Technical Datasheet
Capacitance680pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0402C681J5GACAUTO
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
