![KEMET C0402C473J8NACTU SMD Multilayer Ceramic Capacitor, 0.047 µF, 10 V, 0402 [1005 Metric], ± 5%, X8L](https://www.newark.com/productimages/standard/en_US/07X0724-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.202 | $0.20 |
| Total Price | $0.20 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.202 |
Product Information
Product Overview
The X8L dielectric features a 150°C maximum operating temperature and is considered “general purpose high temperature.” These components are fixed, ceramic dielectric capacitors suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature up to 125°C. Beyond 125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from −55°C to +125°C and +15, −40% from 125°C to 150°C.
- Operating temperature range from -55°C to 150°C
- Capacitance values ranging from 0.012µF to 10µF
- EIA 0402, 0603, 0805, 1206 and 1210 case sizes available
- DC voltage rating of 10V, 16V, 25V and 50V
- Non polar device, minimize installation concerns
Technical Specifications
0.047µF
0402 [1005 Metric]
X8L
1.02mm
Standard Terminal
150°C
MSL 1 - Unlimited
10V
± 5%
C Series KEMET
0.5mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C0402C473J8NACTU
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
