Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0402C335M7PACTUCopy |
| Manufacturer Standard Lead Time | 44 weeks |
| Newark Part No. | Full Reel12AC0568 Re-Reel01N5593RL Cut Tape01N5593 |
| Product Range | C Series KEMET |
| Your Part Number | |
| Technical Datasheet |
9,375 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.352 | $3.52 |
| Total Price | $3.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.352 |
| 20+ | $0.321 |
| 30+ | $0.290 |
| 50+ | $0.259 |
| 100+ | $0.228 |
| 250+ | $0.208 |
| 500+ | $0.188 |
| 1000+ | $0.175 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.142 |
| 20000+ | $0.138 |
| 30000+ | $0.135 |
| 50000+ | $0.132 |
| 100000+ | $0.130 |
| 250000+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0402C335M7PACTUCopy |
| Manufacturer Standard Lead Time | 44 weeks |
| Newark Part No. | Full Reel12AC0568 Re-Reel01N5593RL Cut Tape01N5593 |
| Product Range | C Series KEMET |
| Technical Datasheet | |
| Capacitance | 3.3µF |
| Voltage(DC) | 4V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X5R |
| Product Range | C Series KEMET |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 3.3µF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1.02mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 4V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | C Series KEMET |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C0402C335M7PACTU
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
