20,000 more incoming. You can reserve stock now
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.133 | $0.038 |
| 25+ | $0.101 | $0.038 |
| 100+ | $0.095 | $0.038 |
| Quantity | Price | Promotional price |
|---|---|---|
| 10000+ | $0.075 | $0.043 |
Product Information
Product Overview
KEMET’s C Series C0G dielectric features a 125°C maximum operating temperature and is considered “stable”. The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
- Operating temperature range from −55°C to +125°C
- Capacitance range includes E24 decade values from 0.5 pF up to 0.47 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- DC voltage ratings from 10V to 250V
- Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
- High thermal stability
- High ripple current capability
- Extremely low ESR and ESL
- No piezoelectric noise
- No capacitance decay with time
Technical Specifications
15pF
0402 [1005 Metric]
C0G / NP0
1.02mm
Standard Terminal
-
MSL 1 - Unlimited
50V
± 10%
C Series KEMET
0.5mm
-55°C
125°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C0402C150K5GACTU
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate