Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0402C122KCRACTU SMD Multilayer Ceramic Capacitor, 1200 pF, 500 V, 0402 [1005 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0402C122KCRACTUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel79AK4078
Re-Reel79AK4077RL
Cut Tape79AK4077
Product RangeC Series KEMET
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.378 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.378 |
| 25+ | $0.225 |
| 100+ | $0.138 |
| 250+ | $0.130 |
| 500+ | $0.121 |
| 1000+ | $0.108 |
| 2500+ | $0.105 |
| 5000+ | $0.101 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.123 |
| 30000+ | $0.110 |
| 50000+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C122KCRACTUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel79AK4078
Re-Reel79AK4077RL
Cut Tape79AK4077
Product RangeC Series KEMET
Technical Datasheet
Capacitance1200pF
Voltage(DC)500V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1200pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for C0402C122KCRACTU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
