![KEMET C0402C104K4PACTU SMD Multilayer Ceramic Capacitor, 0.1 µF, 16 V, 0402 [1005 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/4696308.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0402C104K4PACTUCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel59M9871 Re-Reel07X0686RL Cut Tape07X0686 |
| Product Range | C Series KEMET |
| Also Known As | C0402C104K4PAC7867 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.101 | $0.10 |
| Total Price | $0.10 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.101 |
| 25+ | $0.032 |
| 100+ | $0.027 |
| 250+ | $0.025 |
| 500+ | $0.018 |
| 1000+ | $0.016 |
| 2500+ | $0.013 |
| 5000+ | $0.011 |
| Quantity | Price |
|---|---|
| 10000+ | $0.018 |
| 20000+ | $0.017 |
| 30000+ | $0.013 |
| 50000+ | $0.012 |
| 100000+ | $0.011 |
| 250000+ | $0.010 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0402C104K4PACTUCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel59M9871 Re-Reel07X0686RL Cut Tape07X0686 |
| Product Range | C Series KEMET |
| Also Known As | C0402C104K4PAC7867 |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X5R |
| Product Range | C Series KEMET |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1.02mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | C Series KEMET |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C0402C104K4PACTU
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
