![KEMET C0402C103K5RALTU SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 0402 [1005 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.021 | $0.02 |
| Total Price | $0.02 | ||
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.451 | $0.021 |
| 25+ | $0.381 | $0.021 |
| 100+ | $0.349 | $0.021 |
| 250+ | $0.242 | $0.021 |
| 500+ | $0.203 | $0.021 |
| 1000+ | $0.172 | $0.021 |
| 2500+ | $0.140 | $0.021 |
| 5000+ | $0.120 | $0.021 |
| Quantity | Price |
|---|---|
| 10000+ | $0.088 |
| 20000+ | $0.078 |
| 30000+ | $0.073 |
| 50000+ | $0.065 |
Product Information
Alternatives for C0402C103K5RALTU
7 Products Found
Product Overview
KEMET’s Commercial “L” Series with Tin/Lead Termination surface mount capacitors in X7R dielectric are designed to meet the needs of critical applications where tin/lead end metallization is required. KEMET’s tin/lead electroplating process is designed to meet a 5% minimum lead content and address concerns for a more robust and reliable lead containing termination system. As the bulk of the electronics industry moves towards RoHS compliance, KEMET continues to provide tin/lead terminated products for military, aerospace and industrial applications and will ensure customers have a stable and long-term source of supply.
- Temperature stable dielectric
- Reliable and robust termination system
- Operating temperature range from −55°C to +125°C
- Non-polar device, minimizing installation concerns
- SnPb plated termination finish (5% Pb minimum)
Technical Specifications
0.01µF
0402 [1005 Metric]
X7R
1.02mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 10%
C Series KEMET
0.5mm
-55°C
-
Lead
Associated Products
7 Products Found
Legislation and Environmental
Product Compliance Certificate
