![KEMET C0402C103K4RACTU SMD Multilayer Ceramic Capacitor, C Series, 0.01 µF, 16 V, 0402 [1005 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.800 | $1.80 |
| Total Price | $1.80 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 25+ | $1.710 |
| 100+ | $1.620 |
| 250+ | $1.530 |
| 500+ | $1.440 |
| 1000+ | $1.350 |
| 5000+ | $1.280 |
| Quantity | Price |
|---|---|
| 10000+ | $0.247 |
| 30000+ | $0.246 |
| 50000+ | $0.241 |
Product Information
Product Overview
C0402C103K4RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.01µF capacitance and ±10% capacitance tolerance
- 0402 (1005 metric) capacitor case
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Alternatives for C0402C103K4RACTU
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
